High force clip designed for TO-247 packages, providing 80N of clamping force. Features a 0.6mm thickness and 18mm width for secure mounting. Constructed with lead-free materials and measures 14.7mm in length. Supplied in bulk packaging with 500 units per package.
Aavid MAX03-HNG technical specifications.
| Package/Case | TO-247 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Max Clip System™ |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid MAX03-HNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.