
"Aavid Max Clips are a quick, robust attachment method that saves on labor and hardware costs while increasing performance and design flexibility. Max Clips eliminate the need for mounting holes, rivets and screws and apply consistent pressure at the center of the device improving contact with the heatsink and device for better thermal performance. Max Clips are available in standard lengths and are designed to fit most applications. There are also short and long clip options which will allow the device to be mounted higher or lower on the heatsink if needed. Representative image only
Aavid MAX07NG technical specifications.
| Package/Case | TO-220 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Max Clip System™ |
| Width | 12mm |
| Material | Spring Steel |
| Finish | Nickel Plated |
| Device Mounting Height (Min) | 16.5mm |
| Device Mounting Height (Max) | 22.0mm |
| Mounting Hole Diameter | 4.2mm |
| Material Thickness | 1.0mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid MAX07NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
