Aavid MAX10NG technical specifications.
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Max Clip System™ |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid MAX10NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
