Aavid ML24G technical specifications.
| Mounting | Screw Mount |
| Product Length (mm) | 29 |
| Product Depth (mm) | 24.5 |
| Product Height (mm) | 11.5 |
| Type | Passive |
| Device Cooled | TO-220 |
| Finish | Black Anodized |
| Cage Code | 1N6F3 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Aavid ML24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.