Aavid NX200100 technical specifications.
| Manufacturer Type | SynJet Cooler |
| Typical Operating Supply Voltage | 5(DC)V |
| Maximum Dissipative Load | 50W |
| Noise Level | 22dBA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aavid NX200100 to view detailed technical specifications.
No datasheet is available for this part.