Aavid NX300134 technical specifications.
| Type | Passive |
| Fin Style | Extruded |
| Attachment Method | Screw |
| Product Length | 144.4mm |
| Product Depth | 112.4mm |
| Height | 58mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aavid NX300134 to view detailed technical specifications.
No datasheet is available for this part.