Aavid NX300150 technical specifications.
| Type | Passive |
| Material | Aluminum |
| Finish | Black Anodized |
| Mounting | Screw Mount |
| Height | 42mm |
| Product Diameter | 118mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aavid NX300150 to view detailed technical specifications.
No datasheet is available for this part.