Aavid NX301100 technical specifications.
| Type | Passive |
| Material | Aluminum |
| Finish | Black Anodized |
| Product Length | 53.2mm |
| Product Depth | 165mm |
| Height | 45mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aavid NX301100 to view detailed technical specifications.
No datasheet is available for this part.