Aavid PF-526 technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Depth | 22.9mm |
| Finish | Anodized |
| Height | 19mm |
| Height Off Base | 0.748inch |
| Length | 40.8mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 8.9°C/W |
| Package Cooled | TO-3 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5°C/W |
| Type | Passive |
| Width | 1.059inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid PF-526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.