Aavid PF185G technical specifications.
| Package/Case | TO-218 |
| Height | 41.2mm |
| Length | 19mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 8.6°C/W |
| Reach SVHC Compliant | No |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid PF185G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
