Aavid SSCCS-CM005-010 technical specifications.
| Manufacturer Type | SynJet Cooler |
| Application Target | General Application |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5(DC)V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Dissipative Load | 10W |
| Noise Level | 17dBA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aavid SSCCS-CM005-010 to view detailed technical specifications.
No datasheet is available for this part.