Aavid SSCCS-IM005-002-D technical specifications.
| Manufacturer Type | SynJet Cooler |
| Typical Operating Supply Voltage | 5(DC)V |
| Maximum Dissipative Load | 40W |
| Noise Level | 38dBA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aavid SSCCS-IM005-002-D to view detailed technical specifications.
No datasheet is available for this part.