The SSSLS-CM012-007 SynJet Cooler from Aavid is a thermal management solution designed for use in Philips Fortimo LED down light modules. It operates within a temperature range of 0 to 50 degrees Celsius and can dissipate a maximum load of 40 units. The cooler requires a supply voltage between 10.8 and 13.2 DC, with a typical operating voltage of 12 DC. It produces a noise level of 30 units.
Aavid SSSLS-CM012-007 technical specifications.
| Manufacturer Type | SynJet Cooler |
| Application Target | Philips Fortimo LED down light module |
| Min Operating Supply Voltage | 10.8V |
| Typical Operating Supply Voltage | 12(DC)V |
| Max Operating Supply Voltage | 13.2V |
| Maximum Dissipative Load | 40W |
| Noise Level | 30dBA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aavid SSSLS-CM012-007 to view detailed technical specifications.
No datasheet is available for this part.