
This TO-218 heat sink is manufactured by Aavid and features a black anodized finish. It measures 25mm in height, 12.5mm in width, and 34.5mm in length. The heat sink is lead free and RoHS compliant, making it suitable for a variety of applications. It has a natural thermal resistance of 13°C/W and is available in bulk packaging with 250 units per package.
Aavid SW25-2G technical specifications.
| Package/Case | TO-218 |
| Color | Black |
| Depth | 12.5mm |
| Finish | Anodized |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Mount | Solder |
| Natural Thermal Resistance | 13°C/W |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid SW25-2G to view detailed technical specifications.
No datasheet is available for this part.