Aavid SW25-4 technical specifications.
| Package/Case | TO-218 |
| Color | Black |
| Depth | 12.5mm |
| Finish | Anodized |
| Height | 25mm |
| Length | 34.5mm |
| Material | Aluminium |
| Mount | Solder, Clip |
| Natural Thermal Resistance | 11.4°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Passive |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid SW25-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.