Aavid SW25-6G technical specifications.
| Package/Case | TO-202 |
| Depth | 12.5mm |
| Finish | Anodized |
| Height | 25mm |
| Length | 34.5mm |
| Mount | Through Hole |
| Natural Thermal Resistance | 13°C/W |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid SW25-6G to view detailed technical specifications.
No datasheet is available for this part.