
Aavid SW38-2G technical specifications.
| Package/Case | TO-218 |
| Color | Black |
| Depth | 12.5mm |
| Finish | Anodized |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Material | Anodized |
| Mount | Solder, Clip |
| Natural Thermal Resistance | 10.2°C/W |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid SW38-2G to view detailed technical specifications.
No datasheet is available for this part.