
Aavid SW50-4 technical specifications.
| Package/Case | TO-218 |
| Color | Black |
| Height | 50mm |
| Length | 12.5mm |
| Material | Aluminium |
| Mount | Solder |
| Natural Thermal Resistance | 8.6°C/W |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid SW50-4 to view detailed technical specifications.
No datasheet is available for this part.
