Aavid TV-65 technical specifications.
| Package/Case | TO-220 |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 45mm |
| Length | 30mm |
| Material | Aluminium |
| Natural Thermal Resistance | 13.5°C/W |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid TV-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
