Aavid TV40G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 38mm |
| Finish | Anodized |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Material | Anodized |
| Mount | Screw |
| Natural Thermal Resistance | 9.9°C/W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid TV40G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
