Aavid TV58 technical specifications.
| Package/Case | TO-220 |
| Length | 19mm |
| Material | Aluminium |
| Natural Thermal Resistance | 30°C/W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Aavid TV58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
