AB Connectors ABCIRH03T2214PCNF80M32V0 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 19 |
| Contact Gender | MALE |
| Manufacturer Series | ABCIRH03 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AB Connectors ABCIRH03T2214PCNF80M32V0 to view detailed technical specifications.
No datasheet is available for this part.