37-contact male MIL-SPEC circular connector, plug type, featuring a crimp termination. Operating temperature range from -65 to 175 degrees Celsius. Designed for military applications, this general-purpose connector ensures reliable interconnectivity.
AB Connectors D38999/26WD35PN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AB Connectors D38999/26WD35PN to view detailed technical specifications.
No datasheet is available for this part.