AB Connectors D3899920WA35SN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Manufacturer Series | D3899920 |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AB Connectors D3899920WA35SN to view detailed technical specifications.
No datasheet is available for this part.