AB Connectors D3899920WB35PN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| Manufacturer Series | D3899920 |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AB Connectors D3899920WB35PN to view detailed technical specifications.
No datasheet is available for this part.