AB Connectors
D3899924WB35SN
13 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
Quick Jump:
Technical Specifications
AB Connectors D3899924WB35SN technical specifications.
General
Termination Type
CRIMP
Total Number of Contacts
13
Contact Gender
FEMALE
Manufacturer Series
D3899924W
Contact Finish Termination
GOLD OVER NICKEL
Compliance
RoHS
Yes
REACH
not_compliant
Military Spec
True
Datasheet
AB Connectors D3899924WB35SN Datasheet
Download the complete datasheet for AB Connectors D3899924WB35SN to view detailed technical specifications.
No datasheet is available for this part.