AB Connectors D3899926WA35SN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Manufacturer Series | D3899926W |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AB Connectors D3899926WA35SN to view detailed technical specifications.
No datasheet is available for this part.