22-contact MIL-SPEC circular connector, female plug configuration. Features aluminum alloy construction with a gold over nickel contact finish for reliable termination. Designed for crimp termination, this general-purpose connector is part of the D3899926W series.
AB Connectors D3899926WC35SN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| Manufacturer Series | D3899926W |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AB Connectors D3899926WC35SN to view detailed technical specifications.
No datasheet is available for this part.