The 5024 is a 4-slot CompactPCI carrier board with a host clock rate of 33 MHz and a 32-bit host bus width. It does not support hot swap functionality. The board is designed for use in embedded computing applications and is compliant with CompactPCI standards.
Abaco Systems 5024 technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Slots | 4 |
| Host Clock Rate | 33MHz |
| Host Bus Width | 32bit |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 0 |
| UART | 0 |
| VGA | 0 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 0 |
| PCI | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abaco Systems 5024 to view detailed technical specifications.
No datasheet is available for this part.