The CPCI-100A-FP is a CompactPCI carrier board supporting 2 slots with a 32-bit host bus operating at 8 MHz. It does not support hot swap functionality. The board is designed for use in embedded computing applications.
Abaco Systems CPCI-100A-FP technical specifications.
| CompactPCI Support | Yes |
| Hot Swap | No |
| Number of Slots | 2 |
| Host Clock Rate | 8MHz |
| Host Bus Width | 32bit |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 0 |
| UART | 0 |
| VGA | 0 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 0 |
| PCI | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abaco Systems CPCI-100A-FP to view detailed technical specifications.
No datasheet is available for this part.