Abaco Systems RCONP1553-1 technical specifications.
| Cable Type | Twinax |
| Connector Type A | D-Subminiature |
| Connector Type B | 2(CJ70)/2(BNC) |
| Gender | PL-PL/PL/PL/PL |
| Contact Termination | Crimp-Crimp |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abaco Systems RCONP1553-1 to view detailed technical specifications.
No datasheet is available for this part.