Abaco Systems VIPC310 technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 0 |
| UART | 0 |
| VGA | 0 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 0 |
| PCI | 0 |
| Application | VME |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abaco Systems VIPC310 to view detailed technical specifications.
No datasheet is available for this part.