Cable Assembly SATA 0.304m 30AWG SCSI to SCSI 68 to 68 POS F-F
Abaco Systems VMICBL-002-68-001 technical specifications.
| Cable Type | SATA |
| Wire Size | 30AWG |
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Gender | F-F |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abaco Systems VMICBL-002-68-001 to view detailed technical specifications.
No datasheet is available for this part.