ABB 001170000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Type | Voltage |
| Reach SVHC Compliant | Unknown |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 001170000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
