ABB 002035405 technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Depth | 62.5mm |
| Gender | Male |
| Length | 101.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 37 |
| Voltage Rating | 60V |
| Width | 74mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 002035405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.