ABB 00832 technical specifications.
| Color | Grey |
| Height | 170mm |
| Length | 150mm |
| Material | Thermoplastic |
| Mount | Box |
| Ratings | IP55 |
| Width | 220mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 00832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
