ABB 010500220 technical specifications.
| Color | Orange |
| Current Rating | 32A |
| Material | Nylon |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Pitch | 6mm |
| Series | M |
| Termination | Screw |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for ABB 010500220 to view detailed technical specifications.
No datasheet is available for this part.