ABB 010503114 technical specifications.
| Color | Black |
| Current Rating | 32A |
| Material | Nylon |
| Number of Contacts | 2 |
| RoHS | Compliant |
Download the complete datasheet for ABB 010503114 to view detailed technical specifications.
No datasheet is available for this part.