ABB 010511616 technical specifications.
| Color | Yellow |
| Current Rating | 35A |
| Material | Nylon |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Number of Contacts | 1 |
| Number of Poles | 2 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ABB 010511616 to view detailed technical specifications.
No datasheet is available for this part.