ABB 010512026 technical specifications.
| Color | Yellow |
| Current Rating | 57A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Termination | Screw |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for ABB 010512026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.