ABB 011103303 technical specifications.
| Color | Grey |
| Current Rating | 15A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Pitch | 12mm |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ABB 011103303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.