ABB 011505212(MADEUPOF1X0115 technical specifications.
| Current Rating | 20A |
| Mount | Surface Mount, Rack |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Series | CF |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 011505212(MADEUPOF1X0115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.