ABB 011533512 technical specifications.
| Color | Grey |
| Current Rating | 200A |
| Height | 56.7mm |
| Length | 54mm |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for ABB 011533512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.