ABB 011548603 technical specifications.
| Color | Grey |
| Material | Nylon |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ABB 011548603 to view detailed technical specifications.
No datasheet is available for this part.