ABB 011565907 technical specifications.
| Color | Blue |
| Current Rating | 6.3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Number of Contacts | 1 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 011565907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.