ABB 012511601 technical specifications.
| Color | Blue |
| Current Rating | 30A |
| Material | Nylon |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Number of Poles | 2 |
| Pitch | 6mm |
| Series | M |
| Termination | CLAMP |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for ABB 012511601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.