ABB 016511417 technical specifications.
| Color | Green, Yellow |
| Contact Material | Steel |
| Current Rating | 55A |
| Height | 53mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Pitch | 8mm |
| Termination | CLAMP |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 016511417 to view detailed technical specifications.
No datasheet is available for this part.