ABB 016548827 technical specifications.
| Package/Case | 300 |
| Color | Green, Yellow |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Material | Nylon |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Number of Poles | 2 |
| Pitch | 5mm |
| Termination | CLAMP |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for ABB 016548827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.