ABB 016580901 technical specifications.
| Package/Case | 600 |
| Color | Green, Yellow |
| Mount | Screw |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ABB 016580901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.