ABB 019000625 technical specifications.
| Color | Grey |
| Current Rating | 130A |
| Pitch | 27mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for ABB 019000625 to view detailed technical specifications.
No datasheet is available for this part.